The LPS6235-124MRD is a ferrite shielded wirewound inductor with a type of power inductance. It has a core material of ferrite and a protection style of shielded. The inductance is 120uH with a tolerance of 20% and is tested at a frequency of 100K. The maximum DC current is 0.8A and the maximum saturation current is 0.51A. The inductance decreases by 30% at the maximum saturation current. The maximum DC resistance is 0.435 and the minimum self resonant frequency is 8.3M. The inductor is available in a surface mount package with a case size of 2424 and dimensions of 6.08mm in length, 3.5mm in height, and 6.08mm in depth. It operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 0.51A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.435Ohm |
| Minimum Self Resonant Frequency | 8.3M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.5mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |