The LPS6235-154MTB is a shielded ferrite inductor with a wirewound construction, offering an inductance of 150uH with a tolerance of 20%. It has a maximum DC current rating of 0.73A and a maximum saturation current of 0.45A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 7.3MHz and a maximum DC resistance of 0.535 ohms. It measures 6.08mm in length, 3.5mm in height, and 6.08mm in depth, with a case size of 2424. The operating temperature range is from -40C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.73A |
| Maximum Saturation Current | 0.45A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.535Ohm |
| Minimum Self Resonant Frequency | 7.3M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.5mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |