The LPS6235-154MTC is a shielded wirewound inductor with a ferrite core and a maximum DC current rating of 0.73A. It has a tolerance of 20% and an inductance of 150uH. The inductor's maximum DC resistance is 0.535 and its minimum self resonant frequency is 7.3MHz. The device is rated for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.73A |
| Maximum Saturation Current | 0.45A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.535Ohm |
| Minimum Self Resonant Frequency | 7.3M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.5mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |