The LPS6235-155MRD is a ferrite shielded wirewound inductor with a maximum inductance of 1500uH and a tolerance of 20%. It operates at a maximum DC current of 0.26A and a maximum saturation current of 0.14A, with a maximum DC resistance of 4.6 ohms. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 1.9MHz and is designed for surface mount applications. It has a case size of 2424 and dimensions of 6.08mm in length and 3.5mm in height, with a product depth of 6.08mm. The operating temperature range is from -40C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1500uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.26A |
| Maximum Saturation Current | 0.14A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 4.6Ohm |
| Minimum Self Resonant Frequency | 1.9M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.5mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |