The LPS6235-223MSD is a ferrite shielded wirewound inductor with a type of power inductance. It has a core material of ferrite and a protection style of shielded. The inductance is 22uH with a tolerance of 20% and is tested at a frequency of 100KHz. The maximum DC current is 1.6A and the maximum saturation current is 1.7A, with a 30% inductance decrease at Isat. The maximum DC resistance is 0.145 ohms and the minimum self resonant frequency is 24M Hz. The inductor is available in a surface mount package with a case size of 2424 and dimensions of 6.08mm length, 3.5mm height, and 6.08mm product depth. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 1.7A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.145Ohm |
| Minimum Self Resonant Frequency | 24M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.5mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |