The LPS6235-334MTB is a ferrite shielded wirewound inductor from Coilcraft. It has an inductance of 330uH with a tolerance of 20%. The maximum DC current is 0.5A and the maximum saturation current is 0.3A. The inductance decreases by 30% at the maximum saturation current. The maximum DC resistance is 1.2 ohms and the minimum self resonant frequency is 4.4MHz. The inductor is available in a 2424 case size with a product length of 6.08mm and a height of 3.5mm. It operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.2Ohm |
| Minimum Self Resonant Frequency | 4.4M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.5mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |