The LPS6235-335MRD is a ferrite shielded wirewound inductor with a type of power inductance and a tolerance of 20%. It has a maximum DC current of 0.18A and a maximum saturation current of 0.1A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 1.1MHz and a maximum DC resistance of 9.5. It is available in a surface mount package with dimensions of 6.08mm in length, 3.5mm in height, and 6.08mm in depth. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3300uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.18A |
| Maximum Saturation Current | 0.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 9.5Ohm |
| Minimum Self Resonant Frequency | 1.1M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.5mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |