The LPS6235-335MTC is a shielded wirewound inductor with a core material of ferrite and an inductance of 3300uH. It has a tolerance of 20% and a maximum DC current rating of 0.18A. The inductor's inductance decreases by 30% at its maximum saturation current of 0.1A. The maximum DC resistance is 9.5 ohms and the minimum self-resonant frequency is 1.1MHz. The inductor is available in a 2424 case size with a product length of 6.08mm, height of 3.5mm, and product depth of 6.08mm. It operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3300uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.18A |
| Maximum Saturation Current | 0.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 9.5Ohm |
| Minimum Self Resonant Frequency | 1.1M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.5mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |