The LPS6235-473MTD is a shielded wirewound inductor from Coilcraft with a ferrite core and 20% tolerance. It has an inductance of 47uH and a maximum DC current of 1.15A. The inductor's maximum saturation current is 1.2A, with a 30% decrease in inductance at this current. The DC resistance is maximally 0.245 ohms, and the self-resonant frequency is at least 13 MHz. The inductor is available in a 2424 case size and has a height of 3.5mm. It operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.15A |
| Maximum Saturation Current | 1.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.245Ohm |
| Minimum Self Resonant Frequency | 13M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.5mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |