The LPS6235-474MRC is a general-purpose inductor designed for a wide range of applications. It operates effectively within a temperature range of -40 degrees Celsius to 85 degrees Celsius. This inductor features a nominal inductance of 470 microhenries with a tolerance of 20%. The component is shielded and is rated for a maximum current of 0.43 amperes. It is a surface-mount inductor with a compact package measuring 6mm in length, 6mm in width, and 3.5mm in height.
Checking distributor stock and pricing after the page loads.
Coilcraft LPS6235-474MRC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6 |
| Tolerance | 20 |
| Package Width | 6 |
| Package Height | 3.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.6 |
| Rated Current-Max | 0.43 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 3.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.