This ferrite shielded wirewound inductor has a nominal inductance of 470uH with a tolerance of 20%. It is designed to operate at a maximum DC current of 0.43A and has a maximum saturation current of 0.26A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self resonant frequency of 3.6MHz and a maximum DC resistance of 1.6 ohms. It is available in a surface mount package with a case size of 2424 and dimensions of 6.08mm x 6.08mm x 3.5mm. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.43A |
| Maximum Saturation Current | 0.26A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.6Ohm |
| Minimum Self Resonant Frequency | 3.6M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.5mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |