Surface mount fixed inductor featuring a ferrite core and wirewound construction. Offers 56µH inductance with a 20% tolerance, tested at 100kHz. Rated for 1.07A RMS current and 1A saturation current, with a DC resistance of 0.28 Ohms. Shielded design with a 2424 automotive-grade package, operating from -40°C to 85°C.
Coilcraft LPS6235-563MLB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 3.5mm |
| Inductance | 56uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 6.2mm |
| Max DC Current | 1.07A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.07A |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 12MHz |
| Series | LPS6235 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft LPS6235-563MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.