The LPS6235-565MTD is a ferrite shielded wirewound inductor from Coilcraft. It has a nominal inductance of 5600uH with a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 0.13A and has a maximum saturation current of 0.08A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 0.86MHz and a maximum DC resistance of 16.4mOhm. It is available in a surface mount package with dimensions of 6.08mm x 6.08mm x 3.5mm and has a case size of 24mm x 24mm. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5600uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.13A |
| Maximum Saturation Current | 0.08A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 16.4Ohm |
| Minimum Self Resonant Frequency | 0.86M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.5mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |