The LPS6235-682MTD is a ferrite shielded wirewound inductor from Coilcraft. It has a type of power inductor with a core material of ferrite and a protection style of shielded. The inductance is 6.8uH with a tolerance of 20%. The maximum DC current is 1.9A and the maximum saturation current is 2.8A. The inductance decreases by 30% at the maximum saturation current. The maximum DC resistance is 0.075 ohms and the minimum self resonant frequency is 55MHz. The inductor is available in a surface mount package with dimensions of 2424 and a height of 3.5mm. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.9A |
| Maximum Saturation Current | 2.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.075Ohm |
| Minimum Self Resonant Frequency | 55M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.5mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |