The LPS6235-685MTD is a ferrite shielded wirewound inductor with a nominal inductance of 6800uH and a tolerance of 20%. It has a maximum DC current rating of 0.12A and a maximum saturation current of 0.069A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 0.8MHz and a maximum DC resistance of 21.4 ohms. It is designed for surface mount applications and has a case size of 2424. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6800uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.12A |
| Maximum Saturation Current | 0.069A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 21.4Ohm |
| Minimum Self Resonant Frequency | 0.8M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.5mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |