Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 1.85A 0.095Ohm DCR 2424 Automotive T/R
Coilcraft LPS6235-822MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.85A |
| Maximum Saturation Current | 2.7A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.095Ohm |
| Minimum Self Resonant Frequency | 48M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.5mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.