This shielded wirewound inductor from Coilcraft features a ferrite core and a maximum DC current of 0.95A. The inductance is 82uH with a tolerance of 20%. The inductor has a maximum DC resistance of 0.315R and a minimum self-resonant frequency of 10M. It is designed for surface mount applications and has a case size of 2424. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.95A |
| Maximum Saturation Current | 0.55A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.315Ohm |
| Minimum Self Resonant Frequency | 10M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.5mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |