The LPS8045B-223MRB is a 22uH general purpose inductor from Coilcraft. It has a tolerance of 20% and a maximum rated current of 2.4A. The inductor is shielded and has a self-resonance frequency of 21. It is available in a 3232 package type. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Coilcraft LPS8045B-223MRB technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 8.13 |
| Tolerance | 20 |
| Package Width | 8.13 |
| Package Height | 4.5 |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.102 |
| Rated Current-Max | 2.4 |
| Self Resonance Frequency | 21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |