The LPS8045B-474MRC is a 470uH general purpose inductor from Coilcraft, featuring a 20% tolerance and a maximum operating temperature of 125°C. It has a maximum rated current of 0.5A and is shielded for reduced electromagnetic interference. The inductor is packaged in a 3.2x3.2mm surface mount package, suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Coilcraft LPS8045B-474MRC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 8.13 |
| Tolerance | 20 |
| Package Width | 8.13 |
| Package Height | 4.5 |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 1.28 |
| Rated Current-Max | 0.5 |
| Self Resonance Frequency | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.