Inductor Power Shielded Wirewound 10uH 20% 100KHz 1.1A 0.44Ohm DCR T/R
Coilcraft LPT1606-103MLB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.1A |
| Maximum Saturation Current | 0.8(Typ)A |
| Max DC Resistance | 0.44Ohm |
| Minimum Self Resonant Frequency | 80M(Typ)Hz |
| Product Length | 6.5mm |
| Height | 2mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.