The LPT1606-103MLD is a shielded wirewound inductor with a nominal inductance of 10uH and a tolerance of 20%. It has a maximum DC current rating of 1.1A and a maximum DC resistance of 0.44 ohms. The inductor's minimum self resonant frequency is 80MHz. The device is designed for surface mount applications and has a product length of 6.5mm, a height of 2mm, and a product depth of 5.3mm. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft LPT1606-103MLD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.1A |
| Maximum Saturation Current | 0.8(Typ)A |
| Max DC Resistance | 0.44Ohm |
| Minimum Self Resonant Frequency | 80M(Typ)Hz |
| Product Length | 6.5mm |
| Height | 2mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.