The LPT1606-152MLB is a shielded wirewound inductor from Coilcraft. It has an inductance of 1.5uH with a tolerance of 20%. The inductor is designed for operation at a frequency of 100KHz and can handle a maximum DC current of 1.8A. The maximum DC resistance is 0.13 ohms, and the minimum self-resonant frequency is 505MHz. The inductor is available in a surface mount package and can operate over a temperature range of -40 to 85 degrees Celsius.
Coilcraft LPT1606-152MLB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.8A |
| Maximum Saturation Current | 2.4(Typ)A |
| Max DC Resistance | 0.13Ohm |
| Minimum Self Resonant Frequency | 505M(Typ)Hz |
| Product Length | 6.5mm |
| Height | 2mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.