The LPT1606-153 is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 15uH with a tolerance of 20%. The inductor has a DC resistance of 0.65 Ohm and a self resonance frequency of 60 MHz. It is designed for use as a power inductor and is shielded for reduced electromagnetic interference. The inductor is rated for operation up to 85C and is available in a surface mount package.
Coilcraft LPT1606-153 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.65 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 60 |
| Manufacturer Series | LPT1606 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.