Inductor Power Shielded Wirewound 15uH 20% 100KHz 0.9A 0.65Ohm DCR T/R
Coilcraft LPT1606-153MLB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.9A |
| Maximum Saturation Current | 0.7(Typ)A |
| Max DC Resistance | 0.65Ohm |
| Minimum Self Resonant Frequency | 60M(Typ)Hz |
| Product Length | 6.5mm |
| Height | 2mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.