The LPT1606-153MLC is a shielded wirewound inductor from Coilcraft with a type of power inductors. It has a technology of wirewound and a protection style of shielded. The inductance is 15uH with a tolerance of 20%. The maximum DC current is 0.9A and the maximum saturation current is 0.7A typ. The maximum DC resistance is 0.65R and the minimum self resonant frequency is 60MHz typ. It has a product length of 6.5mm, a height of 2mm, and a product depth of 5.3mm. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft LPT1606-153MLC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.9A |
| Maximum Saturation Current | 0.7(Typ)A |
| Max DC Resistance | 0.65Ohm |
| Minimum Self Resonant Frequency | 60M(Typ)Hz |
| Product Length | 6.5mm |
| Height | 2mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.