The LPT1606-223 is a 22uH general purpose inductor from Coilcraft, featuring a dual-ended terminal placement and 20% tolerance. It operates within a temperature range of -40°C to 85°C and has a self-resonance frequency of 25 MHz. This inductor is designed for power inductor applications and is shielded for reduced electromagnetic interference.
Coilcraft LPT1606-223 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.83 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 25 |
| Manufacturer Series | LPT1606 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.