The LPT1606-223MLC is a shielded wirewound inductor from Coilcraft with an inductance of 22uH and a tolerance of 20%. It has a maximum DC current rating of 0.8A and a maximum DC resistance of 0.83 ohms. The inductor measures 6.5mm in length, 2mm in height, and 5.3mm in depth. It operates over a temperature range of -40C to 85C.
Coilcraft LPT1606-223MLC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 0.6(Typ)A |
| Max DC Resistance | 0.83Ohm |
| Minimum Self Resonant Frequency | 25M(Typ)Hz |
| Product Length | 6.5mm |
| Height | 2mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.