The LPT1606-472MLC is a shielded wirewound inductor from Coilcraft with a nominal inductance of 4.7uH and a tolerance of 20%. It can handle a maximum DC current of 1.5A and has a maximum DC resistance of 0.24 ohms. The inductor's self-resonant frequency is typically 165MHz. It is designed for surface mount applications and has a compact size of 6.5mm x 5.3mm x 2mm. The operating temperature range is from -40°C to 85°C.
Coilcraft LPT1606-472MLC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.5A |
| Maximum Saturation Current | 1.2(Typ)A |
| Max DC Resistance | 0.24Ohm |
| Minimum Self Resonant Frequency | 165M(Typ)Hz |
| Product Length | 6.5mm |
| Height | 2mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.