The LPZ4012-335MPD is a ferrite shielded wirewound inductor from Coilcraft. It has a maximum inductance of 3300uH with a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 0.065A and a maximum saturation current of 0.08A. The typical temperature rise is 40 degrees Celsius. The inductor has a minimum self resonant frequency of 0.95MHz and a maximum DC resistance of 65mOhm. It is rated for operation between -40C and 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3300uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.065A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.08A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 65Ohm |
| Minimum Self Resonant Frequency | 0.95M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |