The LPZ4012-335MQD is a ferrite shielded wirewound inductor from Coilcraft. It has a nominal inductance of 3300uH with a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 0.065A and has a typical temperature rise of 40C. The inductor's maximum saturation current is 0.08A, resulting in a 30% decrease in inductance at this current. The inductor's maximum DC resistance is 65 ohms, and its minimum self-resonant frequency is 0.95MHz. The LPZ4012-335MQD is a surface mount inductor with a minimum operating temperature of -40C and a maximum operating temperature of 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3300uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.065A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.08A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 65Ohm |
| Minimum Self Resonant Frequency | 0.95M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |