The LPZ4018-224MRC is a shielded ferrite wirewound inductor with a 220uH inductance rating and 20% tolerance. It has a typical temperature rise of 40°C and operates over a temperature range of -40°C to 85°C. This inductor is designed for surface mount applications and has a product length and depth of 3.98mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Typical Temperature Rise | 40°C |
| Inductance Decrease Percentage @ Isat | 30% |
| Product Length | 3.98mm |
| Height | 1.8mm |
| Product Depth | 3.98mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |