The LPZ4414-185MRD is a ferrite shielded wirewound inductor with a nominal inductance of 1800uH and a tolerance of 20%. It has a maximum DC current rating of 0.1A and a typical temperature rise of 40°C. The inductor's self-resonant frequency is typically 1.9MHz. The device operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1800uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.1A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.097A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 35Ohm |
| Minimum Self Resonant Frequency | 1.9M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |