This shielded wirewound inductor from Coilcraft features a ferrite core and a 20% tolerance. It has a maximum DC current rating of 1.75A and a maximum DC resistance of 0.11ohm. The inductor's self-resonant frequency is a minimum of 29MHz. It is designed for surface mount applications and has a case size of 2424. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.75A |
| Maximum Saturation Current | 2.3A |
| Max DC Resistance | 0.11Ohm |
| Minimum Self Resonant Frequency | 29M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.8mm |
| Height | 3.5mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |