The LPZ6235-123MRC is a shielded wirewound power inductor with a ferrite core and 12uH inductance. It has a tolerance of 20% and a maximum DC current of 1.75A. The inductor's maximum DC resistance is 0.11ohm, and its minimum self-resonant frequency is 29MHz. The device is available in a 2424 case size and has a product length and depth of 6.8mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.75A |
| Maximum Saturation Current | 2.3A |
| Max DC Resistance | 0.11Ohm |
| Minimum Self Resonant Frequency | 29M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.8mm |
| Height | 3.5mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |