The LPZ6235-124MRC is a shielded wirewound ferrite inductor with a type of power inductance. It has a tolerance of 20% and an inductance test frequency of 100K. The inductor has a maximum DC current of 0.8A and a maximum saturation current of 0.51A. The maximum DC resistance is 0.435 ohms. The inductor has a minimum self-resonant frequency of 8.3MHz. It is available in a 2424 case size with a product length of 6.8mm, height of 3.5mm, and product depth of 6.8mm. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 0.51A |
| Max DC Resistance | 0.435Ohm |
| Minimum Self Resonant Frequency | 8.3M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.8mm |
| Height | 3.5mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |