Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.43A 1.6Ohm DCR 2424 T/R
Checking distributor stock and pricing after the page loads.
Coilcraft LPZ6235-474MRC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.43A |
| Maximum Saturation Current | 0.26A |
| Max DC Resistance | 1.6Ohm |
| Minimum Self Resonant Frequency | 3.6M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.8mm |
| Height | 3.5mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.