The LPZ6235-824MRC is a power inductor from Coilcraft, featuring a wirewound construction with a ferrite core and shielded protection style. It has an inductance of 820uH with a tolerance of 20% and is tested at a frequency of 100KHz. The inductor can handle a maximum DC current of 0.33A and a maximum saturation current of 0.19A. The maximum DC resistance is 2.7 ohms. The inductor measures 6.8mm in length and 3.5mm in height, with a case size of 2424. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 820uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.33A |
| Maximum Saturation Current | 0.19A |
| Max DC Resistance | 2.7Ohm |
| Minimum Self Resonant Frequency | 2.5M(Typ)Hz |
| Case Size | 2424 |
| Product Length | 6.8mm |
| Height | 3.5mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |