The LR312RAA2N2JLZ is a surface mount fixed inductor from Coilcraft with a type of RF chip and wirewound technology. It features an unshielded protection style and ceramic core material. The inductor has a nominal inductance of 0.0022uH with a tolerance of 5%. It can withstand a maximum DC current of 0.1 and has a maximum DC resistance of 0.24. The inductor's minimum quality factor is 11 and its minimum self resonant frequency is greater than 5000M. It is available in a 0603 case size with dimensions of 1.8mm length, 1.02mm height, and 1.12mm product depth. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft LR312RAA2N2JLZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0022uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 0.24Ohm |
| Minimum Quality Factor | 11 |
| Minimum Self Resonant Frequency | >5000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.