The LR376RAA151GLH is a ceramic wirewound RF chip inductor with a nominal inductance of 0.15uH and a tolerance of 2%. It has a maximum DC current rating of 0.75A and a maximum DC resistance of 0.31 ohms. The inductor is unshielded and has a minimum quality factor of 53 and a minimum self resonant frequency of 920MHz. It is available in a 1206 case size and has a height of 1.52mm and a product depth of 2.16mm. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.75A |
| Max DC Resistance | 0.31Ohm |
| Minimum Quality Factor | 53 |
| Minimum Self Resonant Frequency | 920MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |