The LR376RAA681FLZ is a wirewound RF chip inductor with a ceramic core and unshielded protection style. It has an inductance of 0.68uH with a tolerance of 1%. The inductor's maximum DC current is 0.43A, and its maximum DC resistance is 1.58 ohms. The minimum quality factor is 32, and the minimum self-resonant frequency is 410MHz. The inductor is available in a 1206 case size and has a product length of 3.56mm, height of 1.52mm, and product depth of 2.16mm. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.68uH |
| Tolerance | 1% |
| Inductance Test Frequency | 35MHz |
| Maximum DC Current | 0.43A |
| Max DC Resistance | 1.58Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 410MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |