This 0.082uH wirewound inductor features a ceramic core and unshielded protection style. It has a tolerance of 1% and is tested at 100M frequency. The maximum DC current is 0.9A, with a maximum DC resistance of 0.21 ohms. The minimum quality factor is 52, and the minimum self resonant frequency is 1120M. The inductor is available in a 1206 surface mount package, with dimensions of 3.56mm length, 1.52mm height, and 2.16mm depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft LR376RAA820FLH technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 1% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.21Ohm |
| Minimum Quality Factor | 52 |
| Minimum Self Resonant Frequency | 1120MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LR376RAA820FLH to view detailed technical specifications.
No datasheet is available for this part.