The LR413RAA392GLZ is a 3.9uH inductor from Coilcraft with a tolerance of 2% and an inductance test frequency of 7.9M. It features a wirewound technology and an unshielded protection style. The inductor has a maximum DC current of 0.26 and a maximum DC resistance of 3.6. It has a minimum quality factor of 20 and a minimum self resonant frequency of 85M. The inductor is available in a 1008 case size with a product length of 2.92, height of 2.03, and product depth of 2.79. It operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 3.9uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.26A |
| Max DC Resistance | 3.6Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 85MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |