The LR413RAA680FLH is a surface mount fixed inductor from Coilcraft. It features a wirewound construction with a ceramic core material and unshielded protection style. The inductor has a nominal inductance of 0.068uH with a tolerance of 1%. It can handle a maximum DC current of 1A and has a maximum DC resistance of 0.2R. The inductor's quality factor is a minimum of 46, and its self resonant frequency is a minimum of 1140MHz. The device is available in a surface mount package with dimensions of 2.92mm in length, 2.03mm in height, and 2.79mm in depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft LR413RAA680FLH technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 1% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 46 |
| Minimum Self Resonant Frequency | 1140MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft LR413RAA680FLH to view detailed technical specifications.
No datasheet is available for this part.