Common Mode Chokes Dual 4.2uH 10MHz 0.5A 0.8Ohm DCR SMD
Checking distributor stock and pricing after the page loads.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 4.2uH |
| Test Frequency | 10MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.8Ohm |
| Withstand Voltage | 500Vrms |
| Mounting | Surface Mount |
| Product Length | 4.95mm |
| Product Depth | 3.81mm |
| Height | 3.43mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |