The M2022-ASL is a dual common mode choke from Coilcraft with an inductance of at least 11.5uH and impedance of 32kΩ at 66MHz. It can withstand a maximum DC current of 0.5A and a maximum DC resistance of 0.85. The choke is designed for surface mount applications and has a product length of 5.87, product depth of 4.98, and a height of 3.81. It operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 11.5u(Min)H |
| Impedance | 32k(Max)@66MHzOhm |
| Test Frequency | 10MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.85Ohm |
| Withstand Voltage | 50Vrms |
| Mounting | Surface Mount |
| Product Length | 5.87mm |
| Product Depth | 4.98mm |
| Height | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |