Pulse Transformer, ISOLATION Application(s), 1:2
Coilcraft MA5632-ALD technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 8.1 |
| Length | 10 |
| Number of Functions | 1 |
| Input Voltage-Max | 5 |
| Input Voltage-Min | 3.3 |
| Height | 5.97 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MA5632-ALD to view detailed technical specifications.
No datasheet is available for this part.