This is a power inductor with a wirewound technology and an unshielded protection style. It has a ferrite core material and an inductance of 1uH with a tolerance of 20%. The inductance test frequency is 100K and the maximum DC current is 2.3A. The maximum saturation current is 2.8A and the inductance decrease percentage at the maximum saturation current is 30%. The maximum DC resistance is 0.058 ohms and the minimum self-resonant frequency is 100MHz. It has a case size of 1210 and a product length of 3.5mm, a height of 1.7mm, and a product depth of 2.5mm (typical). It operates within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.3A |
| Maximum Saturation Current | 2.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.058Ohm |
| Minimum Self Resonant Frequency | 100M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 1.7mm |
| Product Depth | 2.5(Typ)mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |