The ME3215-102MSD is a 1uH wirewound power inductor with a tolerance of 20%. It features a ferrite core material and an unshielded protection style. The inductor has a maximum DC current of 2.3 and a maximum saturation current of 2.8. The inductor's inductance decreases by 30% at its maximum saturation current. The device has a maximum DC resistance of 0.058 and a minimum self-resonant frequency of 100 MHz. It is available in a 1210 case size with a product length of 3.5 mm and a height of 1.7 mm. The ME3215-102MSD operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.3A |
| Maximum Saturation Current | 2.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.058Ohm |
| Minimum Self Resonant Frequency | 100M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 1.7mm |
| Product Depth | 2.5(Typ)mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |