The ME3215-102MTB is a 1uH wirewound inductor with 20% tolerance and unshielded protection style. It features a ferrite core material and is designed for surface mount applications. The inductor has a maximum DC current rating of 2.3A and a maximum saturation current of 2.8A. It exhibits an inductance decrease of 30% at the maximum saturation current. The inductor has a minimum self resonant frequency of 100MHz and a maximum DC resistance of 0.058 ohms. It is available in a 1210 case size with a product length of 3.5mm and a height of 1.7mm. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.3A |
| Maximum Saturation Current | 2.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.058Ohm |
| Minimum Self Resonant Frequency | 100M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 1.7mm |
| Product Depth | 2.5(Typ)mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |