The ME3215-102MTC is a ferrite wirewound inductor with a type of power inductors, technology of wirewound, and protection style of unshielded. It has an inductance of 1uH with a tolerance of 20% and an inductance test frequency of 100K. The maximum DC current is 2.3 and the maximum saturation current is 2.8. The inductance decrease percentage at Isat is 30 and the max DC resistance is 0.058. The minimum self resonant frequency is 100M (typical). The inductor is available in a 1210 case size with a product length of 3.5, height of 1.7, and product depth of 2.5 (typical). It operates between a minimum of -40°C and a maximum of 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.3A |
| Maximum Saturation Current | 2.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.058Ohm |
| Minimum Self Resonant Frequency | 100M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 1.7mm |
| Product Depth | 2.5(Typ)mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |